NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt S

Subtotal (1 unit)*

£15.17

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.17

*price indicative

RS Stock No.:
622-217
Mfr. Part No.:
7009-4000-S
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Hi Vis T-Shirt

Size

S

Colour

Fluorescent Yellow

Sleeve Type

Long

Gender

Unisex

Material

55% Cotton, 45% Polyester

Series

7009

Standards/Approvals

EN ISO 13688, EN ISO 20471, EN 13758-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY High Visibility Long Sleeve Shirt offers a blend of safety, comfort, and durability. Crafted from a 190 g/m² fabric, it features a ribbed round neckline with matching neck tape and knitted cuffs for a secure fit. The shirt is equipped with circumferential and shoulder reflective stripes, ensuring enhanced visibility in low light conditions. Certified under EN ISO 20471 Class 3 and EN ISO 13688 standards.

UV protection with a UPF 40+ rating

Long fit for optimal wearing comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy