NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt L

Subtotal (1 unit)*

£15.17

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.17

*price indicative

RS Stock No.:
622-215
Mfr. Part No.:
7009-4000-L
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Colour

Fluorescent Yellow

Product Type

Hi Vis T-Shirt

Size

L

Sleeve Type

Long

Gender

Unisex

Material

55% Cotton, 45% Polyester

Series

7009

Standards/Approvals

EN ISO 20471, EN ISO 13688, EN 13758-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY High Visibility Long Sleeve Shirt offers a blend of safety, comfort, and durability. Crafted from a 190 g/m² fabric, it features a ribbed round neckline with matching neck tape and knitted cuffs for a secure fit. The shirt is equipped with circumferential and shoulder reflective stripes, ensuring enhanced visibility in low light conditions. Certified under EN ISO 20471 Class 3 and EN ISO 13688 standards.

UV protection with a UPF 40+ rating

Long fit for optimal wearing comfort

Related links