NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt 3XL
- RS Stock No.:
- 622-213
- Mfr. Part No.:
- 7009-4000-3XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.17 |
*price indicative
- RS Stock No.:
- 622-213
- Mfr. Part No.:
- 7009-4000-3XL
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hi Vis T-Shirt | |
| Size | 3XL | |
| Colour | Fluorescent Yellow | |
| Sleeve Type | Long | |
| Gender | Unisex | |
| Material | 45% Polyester, 55% Cotton | |
| Series | 7009 | |
| Standards/Approvals | EN 13758-2, EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hi Vis T-Shirt | ||
Size 3XL | ||
Colour Fluorescent Yellow | ||
Sleeve Type Long | ||
Gender Unisex | ||
Material 45% Polyester, 55% Cotton | ||
Series 7009 | ||
Standards/Approvals EN 13758-2, EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY High Visibility Long Sleeve Shirt offers a blend of safety, comfort, and durability. Crafted from a 190 g/m² fabric, it features a ribbed round neckline with matching neck tape and knitted cuffs for a secure fit. The shirt is equipped with circumferential and shoulder reflective stripes, ensuring enhanced visibility in low light conditions. Certified under EN ISO 20471 Class 3 and EN ISO 13688 standards.
UV protection with a UPF 40+ rating
Long fit for optimal wearing comfort
Related links
- NITRAS SAFETY 7009 Fluorescent Orange Unisex Hi Vis T-Shirt 3XL
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt 2XL
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt XL
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt 4XL
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt M
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt XS
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt L
- NITRAS SAFETY 7009 Fluorescent Yellow Unisex Hi Vis T-Shirt S
