Regatta Professional TRS270 Orange Unisex Hi Vis T-Shirt

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.80

*price indicative

RS Stock No.:
267-410
Mfr. Part No.:
TRS270 188 60
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Colour

Orange

Sleeve Type

Short

Size EUR

50

Gender

Unisex

Series

TRS270

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Pro Hi-Vis Pro Contract T-Shirt is a versatile and lightweight t-shirt designed for both work and outdoor activities. It is made from 100% Polyester wicking soft touch micro mesh - 150gsm. Fabric provides UPF 40 protection and has gaps in the reflective tape at side seams for improved comfort and stretch. It is certified to EN ISO 20471:2013 A1:2016 Class 2 and RIS-3279-TOM conforms.

Size M
Orange colour
Side vent detail
Ribbed collar

Related links