Regatta Professional TRS271 Yellow Unisex Hi Vis T-Shirt

Subtotal (1 unit)*

£9.10

(exc. VAT)

£10.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.10

*price indicative

RS Stock No.:
267-647
Mfr. Part No.:
TRS271 200 60
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Colour

Yellow

Sleeve Type

Short

Size EUR

50

Gender

Unisex

Series

TRS271

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Hi-Vis Pro Contract Polo features 100% polyester wicking soft-touch micro mesh fabric at 150gsm. It is certified to EN ISO 20471 2013 A1 2016 Class 2, with the orange colorway also conforming to RIS-3279-TOM. The fabric provides UPF 40 protection, while a gap in the reflective tape at the side seams enhances comfort and stretch.

Side vent detail
2 button placket
Ribbed collar
Made using recycled materials

Related links