Regatta Professional TRS270 Yellow Men's Hi Vis T-Shirt 52/54

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.80

*price indicative

RS Stock No.:
266-798
Mfr. Part No.:
TRS270 200 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Colour

Yellow

Product Type

Hi Vis T-Shirt

Size

52/54

Sleeve Type

Short

Gender

Men

Material

100% Polyester

Series

TRS270

Standards/Approvals

RIS-3279-TOM, EN20471, EN ISO 20471:2013 A1:2016

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Pro Hi-Vis Pro Contract T-Shirt is a versatile and lightweight t-shirt designed for both work and outdoor activities. It is made from 100% Polyester wicking soft touch micro mesh - 150gsm. Fabric provides UPF 40 protection and has gaps in the reflective tape at side seams for improved comfort and stretch. It is certified to EN ISO 20471:2013 A1:2016 Class 2.

Size L

Yellow colour

Side vent detail

Ribbed collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy