Regatta Professional TRS270 Yellow Men's Hi Vis T-Shirt 58/60
- RS Stock No.:
- 267-631
- Mfr. Part No.:
- TRS270 200 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.80 |
*price indicative
- RS Stock No.:
- 267-631
- Mfr. Part No.:
- TRS270 200 90
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Hi Vis T-Shirt | |
| Colour | Yellow | |
| Size | 58/60 | |
| Sleeve Type | Short | |
| Gender | Men | |
| Material | 100% Polyester | |
| Series | TRS270 | |
| Standards/Approvals | EN ISO 20471:2013 A1:2016 Class 2, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Hi Vis T-Shirt | ||
Colour Yellow | ||
Size 58/60 | ||
Sleeve Type Short | ||
Gender Men | ||
Material 100% Polyester | ||
Series TRS270 | ||
Standards/Approvals EN ISO 20471:2013 A1:2016 Class 2, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Hi-Vis Pro Contract T-Shirt features 100% polyester wicking soft-touch micro mesh fabric at 150gsm. It is certified to EN ISO 20471 2013 A1 2016 Class 2, with the orange colorway also conforming to RIS-3279-TOM. The fabric provides UPF 40 protection, while a gap in the reflective tape at the side seams enhances comfort and stretch.
Side vent detail
Ribbed collar
Made using recycled materials
Related links
- Regatta Professional TRS270 Orange Unisex T-shirt med høj synlighed 58/60
- Regatta Professional TRS270 Gul Herre T-shirt med høj synlighed 64
- Regatta Professional TRS270 Gul Herre T-shirt med høj synlighed 52/54
- Regatta Professional TRS270 Gul Herre T-shirt med høj synlighed 62
- Regatta Professional TRS270 Gul Herre T-shirt med høj synlighed 56
- Regatta Professional TRS271 Gul Herre T-shirt med høj synlighed 58/60
- Regatta Professional TRS270 Gul Unisex T-shirt med høj synlighed 50
- Regatta Professional TRS270 Gul Unisex T-shirt med høj synlighed 48
