Regatta Professional TRS270 Orange Unisex Hi Vis T-Shirt
- RS Stock No.:
- 266-791
- Mfr. Part No.:
- TRS270 188 90
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.80 |
*price indicative
- RS Stock No.:
- 266-791
- Mfr. Part No.:
- TRS270 188 90
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Colour | Orange | |
| Sleeve Type | Short | |
| Size EUR | 58 → 60 | |
| Gender | Unisex | |
| Series | TRS270 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Colour Orange | ||
Sleeve Type Short | ||
Size EUR 58 → 60 | ||
Gender Unisex | ||
Series TRS270 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Pro Hi-Vis Pro Contract T-Shirt is a versatile and lightweight t-shirt designed for both work and outdoor activities. It is made from 100% Polyester wicking soft touch micro mesh - 150gsm. Fabric provides UPF 40 protection and has gaps in the reflective tape at side seams for improved comfort and stretch. It is certified to EN ISO 20471:2013 A1:2016 Class 2 and RIS-3279-TOM conforms.
Size XXL
Orange colour
Side vent detail
Ribbed collar
Orange colour
Side vent detail
Ribbed collar
Related links
- Regatta Professional TRS270 Orange Unisex Hi Vis T-Shirt
- Regatta Professional TRS270 Yellow Unisex Hi Vis T-Shirt
- Regatta Professional TRS271 Orange Unisex Hi Vis T-Shirt
- Regatta Professional TRS271 Yellow Unisex Hi Vis T-Shirt
- Regatta Professional Orange Unisex Hi Vis Fleece, XXL
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, XXL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, XXL
- Regatta Professional Black EUR- 58 → 60
