Regatta Professional TRS271 Yellow Men's Hi Vis T-Shirt 52/54

Subtotal (1 unit)*

£9.10

(exc. VAT)

£10.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.10

*price indicative

RS Stock No.:
267-649
Mfr. Part No.:
TRS271 200 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Hi Vis T-Shirt

Size

52/54

Colour

Yellow

Sleeve Type

Short

Gender

Men

Material

100% Polyester

Series

TRS271

Standards/Approvals

EN ISO 20471:2013 A1:2016 Class 2, RIS-3279-TOM (for Orange color)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Hi-Vis Pro Contract Polo features 100% polyester wicking soft-touch micro mesh fabric at 150gsm. It is certified to EN ISO 20471 2013 A1 2016 Class 2, with the orange colorway also conforming to RIS-3279-TOM. The fabric provides UPF 40 protection, while a gap in the reflective tape at the side seams enhances comfort and stretch.

Side vent detail

2 button placket

Ribbed collar

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy