Skytec Orange Reusable Hi Vis Overalls, 90 → 146 cm, M

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-727
Mfr. Part No.:
SKC099690OF
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Hi Vis Overalls

Chest Size

90 → 146 cm

Material Properties

Flame Hazards, Protection From Electrostatic, Heat

Colour

Orange

Style

Overall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Polyvinyl Chloride, Cotton

Inside Leg

810mm

Closure Type

Velcro

Length

570mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood is designed to deliver reliable protection and comfort in demanding work environments. Constructed with heat and flame resistant fabric, it combines safety with practical features such as reinforced knee patches and reflective tape for enhanced visibility.

Protects against heat and flame hazards

Velcro wrists fastening allows for quick adjustments

Reinforced knee patches enhance durability and protection

Adjustable Velcro ankles provide a tailored fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy