Skytec Orange Reusable Hi Vis Overalls, 90 → 146 cm, 4XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-721
Mfr. Part No.:
SKC099690OP
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

4XL

Chest Size

90 → 146 cm

Product Type

Hi Vis Overalls

Material Properties

Flame Hazards, Heat, Protection From Electrostatic

Colour

Orange

Style

Overall

Reusable/Disposable

Reusable

Gender

Unisex

Material

Cotton, PVC

Inside Leg

810mm

Closure Type

Velcro

Length

570mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood is designed to deliver reliable protection and comfort in demanding work environments. Constructed with heat and flame resistant fabric, it combines safety with practical features such as reinforced knee patches and reflective tape for enhanced visibility.

Protects against heat and flame hazards

Velcro wrist fastenings allow for easy adjustments

Reinforced knee patches improve durability and protection

Adjustable Velcro ankles ensure a customised fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy