Leo Workwear SJ02 Navy, Yellow Unisex Softshell Jacket, 6XL
- RS Stock No.:
- 767-605
- Mfr. Part No.:
- SJ02-Y/NP-LEO-6XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£95.54
(exc. VAT)
£114.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.54 |
*price indicative
- RS Stock No.:
- 767-605
- Mfr. Part No.:
- SJ02-Y/NP-LEO-6XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | 6XL | |
| Product Type | Softshell Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | Softshell | |
| Series | SJ02 | |
| Resistance Features | Water Resistant, Windproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size 6XL | ||
Product Type Softshell Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material Softshell | ||
Series SJ02 | ||
Resistance Features Water Resistant, Windproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
