Leo Workwear SJ02 Navy, Yellow Unisex Softshell Jacket, 5XL

Image representative of range

Subtotal (1 unit)*

£95.54

(exc. VAT)

£114.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.54

*price indicative

RS Stock No.:
767-604
Mfr. Part No.:
SJ02-Y/NP-LEO-5XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Softshell Jacket

Size

5XL

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Lining Material

Micro Fleece

Outer Material

Softshell

Series

SJ02

Resistance Features

Water Resistant, Windproof

Closure Type

YKK Zip

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy