Leo Workwear HALSINGER Navy, Yellow Unisex Bodywarmer, 6XL

Image representative of range

Subtotal (1 unit)*

£78.34

(exc. VAT)

£94.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.34

*price indicative

RS Stock No.:
767-593
Mfr. Part No.:
BW02-Y/NP-LEO-6XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

6XL

Product Type

Bodywarmer

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Lining Material

Fleece Lining

Outer Material

Recycled Polyester

Series

HALSINGER

Closure Type

YKK Zip

Resistance Features

Waterproof

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy