Leo Workwear BW02 Navy, Orange Unisex Bodywarmer, 3XL
- RS Stock No.:
- 767-580
- Mfr. Part No.:
- BW02-O/NP-LEO-3XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£65.29
(exc. VAT)
£78.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.29 |
*price indicative
- RS Stock No.:
- 767-580
- Mfr. Part No.:
- BW02-O/NP-LEO-3XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Bodywarmer | |
| Size | 3XL | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fleece Lining | |
| Outer Material | Recycled Polyester | |
| Series | BW02 | |
| Resistance Features | Waterproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Bodywarmer | ||
Size 3XL | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fleece Lining | ||
Outer Material Recycled Polyester | ||
Series BW02 | ||
Resistance Features Waterproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
