Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, 6XL
- RS Stock No.:
- 755-809
- Mfr. Part No.:
- C465YNR6XL
- Brand:
- Portwest
Image representative of range
Subtotal (1 unit)*
£75.13
(exc. VAT)
£90.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.13 |
*price indicative
- RS Stock No.:
- 755-809
- Mfr. Part No.:
- C465YNR6XL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 6XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | C465 | |
| Resistance Features | Stain Resistant | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | ANSI/ISEA 107 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 6XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series C465 | ||
Resistance Features Stain Resistant | ||
Closure Type 2-Way Zip | ||
Standards/Approvals ANSI/ISEA 107 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Contrast bomber jacket is designed to deliver versatile protection in cold and wet conditions. It is fully waterproof with taped seams to prevent water penetration and features a PFAS-free Texpel Splash Eco fabric finish that causes water to bead away from the surface. Certified for protection against cold down to −36°C, the jacket can be worn in three different ways, offering excellent adaptability, comfort, and functionality for demanding environments.
Certified to EN 342 for protection against cold up to −36°C
Designed to be worn three ways for versatile use
Features knitted cuffs and hem for added comfort and insulation
Includes a zipped chest pocket for secure storage
Features a chest pocket with hook and loop closure
Includes two side zip pockets for secure storage
Provides a sleeve pocket for added convenience
Includes pen division for easy organization
Related links
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, 4XL
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, S
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, M
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, L
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, 2XL
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, 5XL
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, XL
- Portwest C465 Yellow Unisex Hi Vis Bomber Jacket, XS
