Portwest PW3 Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 755-773
- Mfr. Part No.:
- T400YBRS
- Brand:
- Portwest
Image representative of range
Subtotal (1 unit)*
£103.49
(exc. VAT)
£124.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.49 |
*price indicative
- RS Stock No.:
- 755-773
- Mfr. Part No.:
- T400YBRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | PW3 | |
| Resistance Features | Stain Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series PW3 | ||
Resistance Features Stain Resistant | ||
Closure Type Zipper | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Winter Jacket is designed to provide maximum warmth, weather resistance, and long lasting comfort in cold and wet working conditions. the jacket features a fully waterproof construction with taped seams to prevent water penetration, combined with an Insulatex heat reflective lining that reflects body heat back into the wearer. Durable construction and adjustable design elements ensure reliable protection, comfort, and performance while meeting multiple certified safety standards.
Improves ease of use with easy grip pullers attached to all zips
Allows adjustable comfort through a drawcord adjustable hem
Offers extended coverage with a curved back hem for added protection
Ensures a snug and comfortable fit with quick dry knitted cuffs
Supports a secure fit using hook and loop adjustable cuffs
Includes a zipped chest pocket for secure storage
Provides two side zipper pockets for safe and convenient storage
Complies with EN ISO 20471 Class 2 requirements for size XS
Meets EN ISO 20471 Class 3 requirements for size S and upwards
Conforms to EN 343 standards for protection against rain
Certified to EN 342 standards for protection against cold
Related links
- Portwest PW3 Yellow Unisex Hi Vis Jacket, S
- Portwest PW3 Yellow Unisex Hi Vis Jacket, M
- Portwest PW3 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, 6XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, XS
- Portwest PW3 Yellow Unisex Hi Vis Jacket, L
- Portwest PW3 Yellow Unisex Hi Vis Jacket, 4XL
