Portwest S768 Yellow Unisex Hi Vis Jacket, S
- RS Stock No.:
- 750-432
- Mfr. Part No.:
- S768YGYS
- Brand:
- Portwest
Subtotal (1 unit)*
£104.17
(exc. VAT)
£125.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.17 |
*price indicative
- RS Stock No.:
- 750-432
- Mfr. Part No.:
- S768YGYS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester Fleece | |
| Outer Material | 100% Polyester | |
| Series | S768 | |
| Resistance Features | Stain Resistant | |
| Closure Type | Hook & Loop | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester Fleece | ||
Outer Material 100% Polyester | ||
Series S768 | ||
Resistance Features Stain Resistant | ||
Closure Type Hook & Loop | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Contrast executive jacket is designed to provide reliable protection, warmth, and high visibility for professionals working in cold, wet, and low light environments. the jacket features a fully waterproof construction with taped seams and an eco friendly water repellent fabric finish that helps keep the wearer dry throughout the day. combining thermal protection with a functional executive style, it is well suited for demanding outdoor tasks where comfort, durability, and visibility are essential.
Supports a secure and adjustable fit using hook and loop cuffs
Includes multiple utility pockets for organized and ample storage
Provides two lower pockets for convenient access to tools and essentials
Enhances wearer visibility with integrated high visibility design
Incorporates contrast panels to help protect against dirt and wear
Complies with EN ISO 20471 Class 3 requirements for high visibility safety clothing
Related links
- Portwest S768 Yellow Unisex Hi Vis Jacket, S
- Portwest S768 Yellow Unisex Hi Vis Jacket, M
- Portwest S768 Yellow Unisex Hi Vis Jacket, 5XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 4XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, XS
- Portwest S768 Yellow Unisex Hi Vis Jacket, L
