Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, XL
- RS Stock No.:
- 750-341
- Mfr. Part No.:
- S463YERXL
- Brand:
- Portwest
Image representative of range
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£25.03
(exc. VAT)
£30.04
(inc. VAT)
Each
£30.03
(exc. VAT)
£36.04
(inc. VAT)
- RS Stock No.:
- 750-341
- Mfr. Part No.:
- S463YERXL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | S463 | |
| Closure Type | 2-Way Zip | |
| Resistance Features | Waterproof | |
| Standards/Approvals | 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN342, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series S463 | ||
Closure Type 2-Way Zip | ||
Resistance Features Waterproof | ||
Standards/Approvals 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N, CE certified, EN342, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
Related links
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, XS
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 7XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, L
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 2XS
- Portwest S463 Yellow Unisex Hi Vis Bomber Jacket, 8XL


