Portwest RT27 Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 750-234
- Mfr. Part No.:
- RT27ORRL
- Brand:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 750-234
- Mfr. Part No.:
- RT27ORRL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | RT27 | |
| Closure Type | Two Way Zip | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN 342 0.355, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3, EN 343 Class 4:3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series RT27 | ||
Closure Type Two Way Zip | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN 342 0.355, RIS 3279 TOM Issue 2 (Orange Only), EN ISO 20471 Class 3, EN 343 Class 4:3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Traffic jacket is designed for high-visibility work in extreme weather conditions, combining Durable waterproof construction with Advanced cold protection. Engineered for professionals exposed to rain, wind, and very low temperatures, it delivers reliable thermal performance, versatile wearing options, and practical functionality. The Advanced fabric finish effectively repels water while maintaining comfort, making it suitable for demanding outdoor environments where safety, adaptability, and long-lasting performance are essential.
Provides EN342 certified protection against cold down to -40°C
Features a fleece lined collar that helps retain body heat
Supports secure hook and loop cuffs for an adjustable fit
Ensures comfort and warmth with knitted inner cuffs
Includes handwarmer pockets for improved cold weather comfort
Offers an integrated D-ring for attaching keys or ID cards
EN ISO 20471 Class 3 Standard
Related links
- Portwest RT27 Orange Unisex Hi Vis Jacket, L
- Portwest RT27 Orange Unisex Hi Vis Jacket, 5XL
- Portwest RT27 Orange Unisex Hi Vis Jacket, XL
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, S
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, 2XL
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, 4XL
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, M
- Portwest RT27 Orange Unisex Hi Vis Traffic Jacket, XS
