Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, L
- RS Stock No.:
- 749-870
- Mfr. Part No.:
- C465ONRL
- Brand:
- Portwest
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£75.03
(exc. VAT)
£90.04
(inc. VAT)
- RS Stock No.:
- 749-870
- Mfr. Part No.:
- C465ONRL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | Polyethylene Terephthalate | |
| Outer Material | Polyester | |
| Series | 300D Industry High Visibility | |
| Closure Type | Hook & Loop, Zipped | |
| Resistance Features | Waterproof | |
| Standards/Approvals | ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS/NZS 4602.1 Class D/N, EN 342 (0.344 (M².K/W), EN 343 Class 3:1 X (WP 15, 000mm), EN ISO 20471 Class 3, X), RIS 3279 TOM Issue 2 (Orange Only), 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material Polyethylene Terephthalate | ||
Outer Material Polyester | ||
Series 300D Industry High Visibility | ||
Closure Type Hook & Loop, Zipped | ||
Resistance Features Waterproof | ||
Standards/Approvals ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS/NZS 4602.1 Class D/N, EN 342 (0.344 (M².K/W), EN 343 Class 3:1 X (WP 15, 000mm), EN ISO 20471 Class 3, X), RIS 3279 TOM Issue 2 (Orange Only), 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
Related links
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, L
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, XL
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, 2XL
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, M
- Portwest 300D Industry High Visibility Orange Men's Hi Vis Bomber Jacket, 3XL
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, L
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, M
- Portwest 300D Industry High Visibility Yellow Men's Hi Vis Bomber Jacket, S

