Portwest S7760RR Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 719-424
- Mfr. Part No.:
- S776ORRL
- Brand:
- Portwest
Subtotal (1 unit)*
£54.67
(exc. VAT)
£65.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.67 |
*price indicative
- RS Stock No.:
- 719-424
- Mfr. Part No.:
- S776ORRL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | S7760RR | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Orange | ||
Gender Unisex | ||
Series S7760RR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest workwear offering is designed to meet the demands of modern industry, ensuring durability and comfort for professionals. This garment stands out with its reliable construction and eye-catching colour, making it not only practical but also stylish. Tailored for those who require robust yet lightweight clothing, the piece features optimal dimensions and weight distribution, allowing for ease of movement during long working hours. Whether in a warehouse, workshop, or on-site, this product delivers essential functionality without compromising on aesthetics. Its dimensions and weight specifications enhance user experience, making it a versatile addition to any work attire.
Robust design ensures longevity and resilience for everyday wear
Lightweight 0.9520 Kg construction promotes comfort and ease of movement
Optimal dimensions (65.0 cm length, 40.0 cm width) provide a superior fit
Classic Orange colour enhances visibility for safety in the workplace
Designed for a variety of industries, blending functionality with style
Related links
- Portwest Orange Unisex Hi Vis Jacket, L
- Portwest RT27 Orange Unisex Hi Vis Jacket, L
- Portwest PW3 Orange Unisex Hi Vis Jacket, L
- Portwest RT50 Orange Unisex Hi Vis Jacket, L
- Portwest S766 Orange Unisex Hi Vis Jacket, L
- Portwest S768 Orange Unisex Hi Vis Jacket, L
- Portwest MV35 Navy L
- Portwest S468 Orange Unisex Hi Vis Jacket, L
