PULSAR RCT Yellow Men's Jacket, M

Image representative of range

Subtotal (1 unit)*

£130.00

(exc. VAT)

£156.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.00

*price indicative

RS Stock No.:
711-848
Mfr. Part No.:
RCT800-YEL-M
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Jacket

Size

M

Colour

Yellow

Gender

Men

Hooded

Yes

Lining Material

100% Polyester

Series

RCT

Resistance Features

Water Repellent, Waterproof and Breathable

Closure Type

Zipper

Standards/Approvals

RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Shell jacket is an exceptional choice for those seeking reliable protection against the elements while remaining sustainable. This lightweight jacket is engineered with high performance features, offering superior breathability and waterproofing, ensuring comfort during Active pursuits. Crafted from 80% recycled polyester, this environmentally-friendly garment boasts a Durable water repellent treatment for effective moisture management. With its helmet-compatible, removable hood and extensive taped seams, it’s designed for practicality and ease in even the most challenging weather conditions. Ideal for outdoor enthusiasts, the jacket encapsulates a commitment to quality and eco-consciousness, making it a smart addition to any wardrobe.

Two layer fabric with hydrophilic membrane for superior waterproofing

20,000mm hydrostatic head provides reliable protection in heavy rain

Taped seams enhance overall water resistance

Removable hood is helmet compatible and adjustable for comfort

Internal Storm flap protects against wind and moisture

Easy-to-use zip pulls and brushed collar lining for added comfort

Adjustable cuffs provide a secure fit and help retain warmth

Curved bottom hem with shock cord ensures extended coverage

EN ISO 20471 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy