PULSAR RCT Yellow Men's Jacket, 3XL
- RS Stock No.:
- 711-845
- Mfr. Part No.:
- RCT800-YEL-3XL
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£130.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.00 |
*price indicative
- RS Stock No.:
- 711-845
- Mfr. Part No.:
- RCT800-YEL-3XL
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Closure Type | Zipper | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Closure Type Zipper | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Shell Jacket is designed for those who demand exceptional performance in challenging weather conditions. Constructed from 80% recycled polyester, this lightweight yet robust jacket features top-tier breathability and waterproof ratings, making it an essential addition for outdoor enthusiasts. The bluesign C0 Durable Water Repellent treatment ensures Durable water resistance while prioritising sustainability. With a striking design and a helmet-compatible hood, this jacket not only protects against heavy rain but also provides comfort during intense activities, allowing you to focus on your adventure without distraction.
Two layer fabric with hydrophilic membrane for superior waterproofing
20,000mm hydrostatic head provides reliable protection in heavy rain
Taped seams enhance overall water resistance
Removable hood is helmet compatible and adjustable for comfort
Internal Storm flap protects against wind and moisture
Easy-to-use zip pulls and brushed collar lining for added comfort
Adjustable cuffs provide a secure fit and help retain warmth
Curved bottom hem with shock cord ensures extended coverage
EN ISO 20471 standards
Related links
- PULSAR RCT Yellow Men's Jacket, 2XL
- PULSAR RCT Yellow Men's Jacket, L
- PULSAR RCT Yellow Men's Jacket, M
- PULSAR RCT Yellow Men's Jacket, 4XL
- PULSAR RCT Yellow Men's Jacket, XL
- PULSAR RCT Yellow Men's Jacket, S
- PULSAR RCT Yellow 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces 3XL
- PULSAR RCT Orange Men's Jacket, 3XL
