ProGARM 9150 Navy, Yellow Men's Jacket, M

Image representative of range

Subtotal (1 unit)*

£259.05

(exc. VAT)

£310.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.05

*price indicative

RS Stock No.:
689-695
Mfr. Part No.:
9150-HYN-40
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

M

Product Type

Jacket

Colour

Navy, Yellow

Gender

Men

Hooded

Yes

Series

9150

Resistance Features

Water Resistant

Closure Type

Zipped

Standards/Approvals

EN ISO 20471:2013+A1:2016

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Waterproof Jacket offers superior protection against the elements with its fully waterproof construction. Designed with a mandarin collar for neck protection and adjustable cuffs and waist tabs for a custom fit, this jacket ensures comfort and security in all weather conditions. Multiple pockets provide secure storage, and the option to add a padded liner offers extra warmth for colder days.

Fully waterproof for all-weather protection

Mandarin collar for maximum neck coverage

Adjustable cuffs for a secure fit around wrists or gloves

Two front pockets for extra, secure storage

Adjustable waist tabs for a close, personalized fit

Studs for attaching a waterproof hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy