Supertouch Supertouch Navy, Yellow Unisex Hi Vis Parka, M
- RS Stock No.:
- 647-762
- Mfr. Part No.:
- 35412
- Brand:
- Supertouch
Subtotal (1 unit)*
£26.48
(exc. VAT)
£31.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.48 |
*price indicative
- RS Stock No.:
- 647-762
- Mfr. Part No.:
- 35412
- Brand:
- Supertouch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Product Type | Hi Vis Parka | |
| Size | M | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester Quilted | |
| Outer Material | 300D Oxford Polyurethane Fabric | |
| Series | Supertouch | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Product Type Hi Vis Parka | ||
Size M | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester Quilted | ||
Outer Material 300D Oxford Polyurethane Fabric | ||
Series Supertouch | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Supertouch Hi Vis 2 Tone Parka is a great alternative to a standard yellow parka and with zipped print access to enable company branding, this parka would make a distinctive addition to your corporate workwear range. This parka is suitable for traffic, security, event marshalling, driving, construction, roadworks, wet weather tasks.
Conforms to EN ISO 20471 Class 3
Conforms to EN 343 Class 4:1:X
2 band & brace
Heavy duty zip fastening
Inner knitted cuff
