Supertouch 3541 Navy, Yellow Unisex Hi Vis Parka, S

Image representative of range

Subtotal (1 unit)*

£26.48

(exc. VAT)

£31.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.48

*price indicative

RS Stock No.:
647-610
Mfr. Part No.:
35411
Brand:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Product Type

Hi Vis Parka

Size

S

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester Quilted

Outer Material

300D Oxford Polyurethane Fabric

Series

3541

Resistance Features

Water Resistant

Closure Type

Zipper

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
PK
The Supertouch Hi Vis 2 Tone Parka is a great alternative to a standard yellow parka and with zipped print access to enable company branding, this parka would make a distinctive addition to your corporate workwear range. This parka is suitable for traffic, security, event marshalling, driving, construction, roadworks, wet weather tasks.

Conforms to EN ISO 20471 Class 3

Conforms to EN 343 Class 4:1:X

2 band & brace

Heavy duty zip fastening

Inner knitted cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy