RS Better World

Leo Workwear DARTMOOR Orange Unisex Hi Vis Jacket, 5XL

Subtotal (1 unit)*

£105.12

(exc. VAT)

£126.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
645-470
Mfr. Part No.:
J05-O-LEO-5XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

5XL

Product Type

Hi Vis Jacket

Colour

Orange

Gender

Unisex

Outer Material

Polyester

Series

DARTMOOR

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Recycled Materials

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Dartmoor Leo Ecoviz Bomber Jacket is built for high-performance protection with a sustainable touch. Made from 75% recycled 15K laminated polyester, it shields against wind and rain while remaining breathable. Thoughtful features like mesh lining, Lycra cuffs with thumbholes, and a curved drop-back hem enhance comfort and fit. With internal pockets and reflective detailing, it blends practicality, durability, and eco-conscious design into a standout outerwear choice. It is compliant with ISO 20471 CLASS 3, EN343 CLASS 4 Waterproofness, EN343 CLASS 4 Breathability and Railway ST’D RIS-3279-TOM standards.

Detachable 3 piece shaped hood

Chunky YKK zipper

Internal safety glasses and goggles pocket with tethering point

Secure zip fastened chest pocket

Internal tablet pocket

Velcro fastened front pockets

Hand warmer pockets

Radio and Camera loops on right hand chest

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy