Mascot Workwear Yellow, Navy Hi Vis Jacket, 3XL
- RS Stock No.:
- 641-105
- Mfr. Part No.:
- 21009-284-17010-3XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£428.78
(exc. VAT)
£514.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.78 |
*price indicative
- RS Stock No.:
- 641-105
- Mfr. Part No.:
- 21009-284-17010-3XL
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 3XL | |
| Colour | Yellow, Navy | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 3XL | ||
Colour Yellow, Navy | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ACCELERATE MULTISAFE Jacket is crafted with ultimate stretch fabric for maximum comfort and mobility in demanding work environments. It features a two-toned fluorescent design with oblique reflective strips, a high collar, magnet-secured storm flap, zippered pockets, and elastic at the cuffs and waist for a secure fit. Made from a durable blend of modacrylic, cotton, polyamide, elastolefin, aramid, and carbon fibres, it retains its protective properties through 50 domestic or 40 industrial washes, with re-impregnation needed to maintain chemical protection. It is compliant to OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 1, EN IEC 61482-1-1, EN ISO 20471 - class 2, Hi-Vis Group A and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
High level of wear resistance and the ultimate freedom of movement
Zip closure and fly
The quick release zip allows you to open the zip fastener quickly
Strap for gas alarm
Suitable for Industrial Laundering
