Portwest FR59 Navy Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 606-306
- Mfr. Part No.:
- FR59NARXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£162.22
(exc. VAT)
£194.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.22 |
*price indicative
- RS Stock No.:
- 606-306
- Mfr. Part No.:
- FR59NARXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Cotton | |
| Outer Material | Bizflame Work: 99% Cotton, 1% Carbon Fibre | |
| Series | FR59 | |
| Resistance Features | Heat Resistant, Anti-Static | |
| Closure Type | Concealed 2-Way Front Brass Zip | |
| Standards/Approvals | IEC 61482-2, IEC 61482-1-2 APC 2, EN ISO 11612 (A1+A2 B1, C1, E2, F1), EN ISO 11611 Class 2 (A1+A2), EN 342 (0.321 (M2.K/W), 2, X), EN 17353 Type B2, EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Cotton | ||
Outer Material Bizflame Work: 99% Cotton, 1% Carbon Fibre | ||
Series FR59 | ||
Resistance Features Heat Resistant, Anti-Static | ||
Closure Type Concealed 2-Way Front Brass Zip | ||
Standards/Approvals IEC 61482-2, IEC 61482-1-2 APC 2, EN ISO 11612 (A1+A2 B1, C1, E2, F1), EN ISO 11611 Class 2 (A1+A2), EN 342 (0.321 (M2.K/W), 2, X), EN 17353 Type B2, EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Insulated Jacket is made from Bizflame Work fabric (99% Cotton, 1% Carbon Fibre, 350g) and is designed to meet the demands of the offshore industry. It features thick wadding insulation and an FR cotton lining for extra warmth, along with high visibility reflective tape that is double stitched for enhanced safety. This jacket meets multiple EN standards, including EN ISO 11612 (A1+A2, B1, C1, E2, F1) for heat and flame protection, EN ISO 11611 Class 2 (A1+A2) for welding, EN 1149-5 for electrostatic discharge, IEC 61482-2 and IEC 61482-1-2 APC 2 for arc flash protection, EN 342 for thermal insulation, and EN 17353 Type B2 for protective clothing, making it a reliable choice for harsh work environments.
Class 2 welding protection
Lower front pockets with hook and loop closure
Internal chest pocket
Two chest pockets with stud closure
Drawcord adjustable waist for a comfortable fit
FR cotton lined for added warmth and comfort
Durable
Strong and long lasting brass zip
