Cepovett Safety 9S10-2002 Red, Navy Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 446-646
- Mfr. Part No.:
- 22-9S10-2002-4/XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£43.51
(exc. VAT)
£52.21
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £43.51 |
*price indicative
- RS Stock No.:
- 446-646
- Mfr. Part No.:
- 22-9S10-2002-4/XL
- Brand:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Red, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Recycled Polyester Mesh Lining, Taffeta Hood, Sleeve Lining, Mesh Body Lining, Fleece, 3045 Fabric Lining: 100% Polyester, 100% Recycled Polyester Taffeta Lining, 100% Polyester | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Series | 9S10-2002 | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2019, 2013 + A1: 2016 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Red, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Recycled Polyester Mesh Lining, Taffeta Hood, Sleeve Lining, Mesh Body Lining, Fleece, 3045 Fabric Lining: 100% Polyester, 100% Recycled Polyester Taffeta Lining, 100% Polyester | ||
Outer Material 65% Polyester, 35% Cotton | ||
Series 9S10-2002 | ||
Resistance Features Cold Resistant | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN ISO 20471, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, 2019, 2013 + A1: 2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Cepovett Safety 9S10-701 Yellow XL
- Cepovett Safety 9S10-404 Orange XL
- Cepovett Safety 9S10-2227 Orange XL
- Cepovett Safety 9S10-2002 Red 4XL
- Cepovett Safety 9S10-2002 Red M
- Cepovett Safety TEIDE Navy Men's Hi Vis Jacket, XL
- Cepovett Safety SOFTSHELL HV TEIDE Navy XL
- Cepovett Safety SOFTSHELL HV TEIDE Yellow XL
