Cepovett Safety 9S10-2002 Navy, Red Unisex Hi Vis Jacket, L
- RS Stock No.:
- 446-644
- Mfr. Part No.:
- 22-9S10-2002-3/L
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£43.51
(exc. VAT)
£52.21
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £43.51 |
*price indicative
- RS Stock No.:
- 446-644
- Mfr. Part No.:
- 22-9S10-2002-3/L
- Brand:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Navy, Red | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester, 100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Fleece, Mesh Body Lining, Sleeve Lining, Taffeta Hood | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Series | 9S10-2002 | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | 2013 + A1: 2016 Class 2, 2013 + A1: 2016 Class 3, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Navy, Red | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester, 100% Recycled Polyester Mesh Lining, 100% Recycled Polyester Taffeta Lining, Fleece, Mesh Body Lining, Sleeve Lining, Taffeta Hood | ||
Outer Material 35% Cotton, 65% Polyester | ||
Series 9S10-2002 | ||
Resistance Features Cold Resistant | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals 2013 + A1: 2016 Class 2, 2013 + A1: 2016 Class 3, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
