Cepovett Safety 9S10-701 Yellow, Navy Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 446-638
- Mfr. Part No.:
- 22-9S10-701-6/3XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£41.18
(exc. VAT)
£49.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.18 |
*price indicative
- RS Stock No.:
- 446-638
- Mfr. Part No.:
- 22-9S10-701-6/3XL
- Brand:
- Cepovett Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Taffeta, Mesh Body Lining, Fleece, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Mesh Lining | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Series | 9S10-701 | |
| Resistance Features | Cold Resistant | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Standards/Approvals | EN ISO 20471 Class 3, EN 343, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 17353 Type: B3, EN 14404 Level 1/Type 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Taffeta, Mesh Body Lining, Fleece, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Mesh Lining | ||
Outer Material 65% Polyester, 35% Cotton | ||
Series 9S10-701 | ||
Resistance Features Cold Resistant | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Standards/Approvals EN ISO 20471 Class 3, EN 343, 2013 + A1: 2016 Class 3 from size M Class 2 in size S, EN 17353 Type: B3, EN 14404 Level 1/Type 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
SWEAT FLUO SAFE XP
The Cepovett Safety HV Jackhammer Fluo Safe XP sweatshirt features a zip-up trucker collar with a chin guard for added comfort and protection. It is equipped with 60mm segmented reflective strips for high visibility. The ribbed cuffs provide a secure fit. This sweatshirt meets EN ISO 20471 Class 3 standards from size M, Class 2 in size S, and can withstand up to 50 washing cycles.
Fabric Polyester or Cotton
Machine washable at 60°
Gender Male and Mixed
Job High visibility
