Cepovett Safety 9S10-404 Orange, Navy Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 446-628
- Mfr. Part No.:
- 22-9S10-404-5/2XL
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£41.18
(exc. VAT)
£49.42
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | £41.18 |
*price indicative
- RS Stock No.:
- 446-628
- Mfr. Part No.:
- 22-9S10-404-5/2XL
- Brand:
- Cepovett Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Size | 2XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Taffeta Hood, Sleeve Lining, Mesh Body Lining, Fleece, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Polyfil, 100% Recycled Polyester Mesh Lining, 100% Polyester(Hood and Sleeves), 100% Polyester (Body) | |
| Outer Material | 65% Polyester, 35% Cotton | |
| Series | 9S10-404 | |
| Closure Type | Zip Front + Concealed Press Stud Tab + CS Zip Pull | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | 2013 + A1: 2016 Class 3 Class 2, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, MAX 50 CYCLES, MAX 25 CYCLES, EN ISO 20471 Class 3, EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Size 2XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Taffeta Hood, Sleeve Lining, Mesh Body Lining, Fleece, 100% Recycled Polyester Taffeta Lining, 100% Recycled Polyester Polyfil, 100% Recycled Polyester Mesh Lining, 100% Polyester(Hood and Sleeves), 100% Polyester (Body) | ||
Outer Material 65% Polyester, 35% Cotton | ||
Series 9S10-404 | ||
Closure Type Zip Front + Concealed Press Stud Tab + CS Zip Pull | ||
Resistance Features Cold Resistant | ||
Standards/Approvals 2013 + A1: 2016 Class 3 Class 2, EN 343, EN 17353 Type: B3, EN 14404 Level 1/Type 2, MAX 50 CYCLES, MAX 25 CYCLES, EN ISO 20471 Class 3, EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
