Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, S
- RS Stock No.:
- 267-656
- Mfr. Part No.:
- TRW457 188 50
- Brand:
- Regatta Professional
Subtotal (1 unit)*
£31.52
(exc. VAT)
£37.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.52 |
*price indicative
- RS Stock No.:
- 267-656
- Mfr. Part No.:
- TRW457 188 50
- Brand:
- Regatta Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | S | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | TRW457 | |
| Standards/Approvals | EN20471 STANDARD | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size S | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Series TRW457 | ||
Standards/Approvals EN20471 STANDARD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Hi-Vis Pro Contract Dover Jacket features waterproof Hydrafort 100% polyester Oxford 300D fabric and is certified to EN ISO 20471 2013 A1 2016 Class 3, with the orange colorway also conforming to RIS-3279-TOM. It meets EN343 Class 3:1 standards and includes a 220 series anti-pill Symmetry fleece-lined body with Thermo-Guard insulation in the sleeves. Additional features include an elasticated hem, a concealed zip entrance in the lining for embroidery access, and ID Reflection with angled chevrons for improved visibility.
Waterproof Taped seams
Two lower zipped pockets
Inner patch security pocket
Concealed hood with adjusters
Elasticated and adjustable cuffs
Related links
- Regatta Professional TRW457 Yellow Unisex Hi Vis Jacket, S
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, 3XL
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, L
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, 4XL
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, XL
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, M
- Regatta Professional TRW457 Orange Unisex Hi Vis Jacket, 2XL
- Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, S
