Delta Plus TARMAC Grey, Yellow Unisex Hi Vis Parka, S
- RS Stock No.:
- 206-513
- Mfr. Part No.:
- TARMAJGPT
- Brand:
- Delta Plus
Subtotal (1 unit)*
£114.46
(exc. VAT)
£137.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.46 |
*price indicative
- RS Stock No.:
- 206-513
- Mfr. Part No.:
- TARMAJGPT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Hi Vis Parka | |
| Size | S | |
| Colour | Grey, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | Canvas Oxford 100% Polyester Polyurethane Coated | |
| Series | TARMAC | |
| Resistance Features | Waterproof, Weather Resistant | |
| Closure Type | Flap, Zipper Fastening | |
| Standards/Approvals | EN343, EN ISO 20471, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Hi Vis Parka | ||
Size S | ||
Colour Grey, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material Canvas Oxford 100% Polyester Polyurethane Coated | ||
Series TARMAC | ||
Resistance Features Waterproof, Weather Resistant | ||
Closure Type Flap, Zipper Fastening | ||
Standards/Approvals EN343, EN ISO 20471, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Parka with removable softshell vest offers protection against cold and weather. The 5-in-1 design adapts to changing temperatures. Waterproof fabric with WP 8000mm and MVP 5000g/m²/24hr membrane keeps you dry in medium rain. Certified EN ISO 20471 Class 3 and EN343. Ideal for public works and building applications.
Removable sleeves
Fixed retractable hood
