Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 483-0568
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nut Type | Self Locking | |
| Thread Size | 0BA | |
| Material | Brass | |
| Type | Full | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nut Type Self Locking | ||
Thread Size 0BA | ||
Material Brass | ||
Type Full | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TW
