Yahata Neji, Plain Stainless Steel Hex Nut, M12

Image representative of range

RS Stock No.:
418-8362
Mfr. Part No.:
M12
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Nut Type

Hex

Thread Size

M12

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Width

19mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy