Yahata Neji, Plain Stainless Steel Hex Nut, M10
- RS Stock No.:
- 418-8356
- Mfr. Part No.:
- M10
- Brand:
- Yahata Neji
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 418-8356
- Mfr. Part No.:
- M10
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Nut Type | Hex | |
| Thread Size | M10 | |
| Material | Stainless Steel | |
| Stainless Steel Type | A2 304 | |
| Finish | Plain | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Nut Type Hex | ||
Thread Size M10 | ||
Material Stainless Steel | ||
Stainless Steel Type A2 304 | ||
Finish Plain | ||
Width 17mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

