Bossard Stainless Steel Hex Nut, DIN 934, ISO 4032, M5
- RS Stock No.:
- 288-4419
- Distrelec Article No.:
- 300-71-980
- Mfr. Part No.:
- BN 628 M5
- Brand:
- Bossard
Stock information currently inaccessible
- RS Stock No.:
- 288-4419
- Distrelec Article No.:
- 300-71-980
- Mfr. Part No.:
- BN 628 M5
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Imperial or Metric | Metric | |
| Nut Type | Hex | |
| Thread Size | M5 | |
| Material | Stainless Steel | |
| Type | Nut | |
| Standards Met | DIN 934, ISO 4032 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Imperial or Metric Metric | ||
Nut Type Hex | ||
Thread Size M5 | ||
Material Stainless Steel | ||
Type Nut | ||
Standards Met DIN 934, ISO 4032 | ||
- COO (Country of Origin):
- CN
The M5 hex nut is a high-quality stainless steel product suitable for various applications. With a tensile strength of 700 N/mm, it meets commercial quality standards A2-70 / A4-70. The hex nut is designed for M5 bolts and provides excellent durability and reliability.
High-quality stainless steel construction for durability
Suitable for M5 bolts with precise dimensions
Commercial quality class A2-70 / A4-70 for superior strength
Tensile strength of 700 N/mm for reliable performance
Suitable for M5 bolts with precise dimensions
Commercial quality class A2-70 / A4-70 for superior strength
Tensile strength of 700 N/mm for reliable performance