Bossard Stainless Steel Hex Nut, DIN 934, ISO 4032, M1.6
- RS Stock No.:
- 288-4322
- Distrelec Article No.:
- 300-71-788
- Mfr. Part No.:
- 934A2016
- Brand:
- Bossard
Stock information currently inaccessible
- RS Stock No.:
- 288-4322
- Distrelec Article No.:
- 300-71-788
- Mfr. Part No.:
- 934A2016
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Imperial or Metric | Metric | |
| Nut Type | Hex | |
| Thread Size | M1.6 | |
| Material | Stainless Steel | |
| Type | Nut | |
| Standards Met | DIN 934, ISO 4032 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Imperial or Metric Metric | ||
Nut Type Hex | ||
Thread Size M1.6 | ||
Material Stainless Steel | ||
Type Nut | ||
Standards Met DIN 934, ISO 4032 | ||
- COO (Country of Origin):
- TW
The stainless steel hex nut provides high-quality commercial grade class A2-70 / A4-70 tensile strength. With a wide range of sizes from M1 to M42, this product is versatile and reliable for various applications.
Made of stainless steel A2 for durability and corrosion resistance
Available in sizes ranging from M1 to M42 to suit different needs
Commercial quality class A2-70 / A4-70 ensures tensile strength up to 700 N/mm
Precision engineering with accurate dimensions for secure fastening
Available in sizes ranging from M1 to M42 to suit different needs
Commercial quality class A2-70 / A4-70 ensures tensile strength up to 700 N/mm
Precision engineering with accurate dimensions for secure fastening