PB SWISS TOOLS 12 piece L Imperial Hex Key Set, Hex size 1/16 in, 1/20 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in,
- RS Stock No.:
- 288-8724
- Distrelec Article No.:
- 302-61-672
- Mfr. Part No.:
- PB 212Z.LH-12 RB
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8724
- Distrelec Article No.:
- 302-61-672
- Mfr. Part No.:
- PB 212Z.LH-12 RB
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key Set | |
| Number of Pieces | 12 | |
| Shape | L | |
| Hex Size | 1/16 in, 1/20 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Chrome Plated | |
| Material | Alloy, Steel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Unit of Measure Imperial | ||
Product Type Hex Key Set | ||
Number of Pieces 12 | ||
Shape L | ||
Hex Size 1/16 in, 1/20 in, 1/4 in, 1/8 in, 3/16 in, 3/32 in, 5/16 in, 5/32 in, 5/64 in, 7/32 in, 7/64 in, 9/64 in | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Chrome Plated | ||
Material Alloy, Steel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CH
The RainBow Hex Key L-wrenches are the perfect solution for working with hex head screws in inch sizes. These L-wrenches are color-coded for easy identification and come in a set of varying sizes to suit different needs. With a ball point and offset angle of up to 30 degrees, these L-wrenches provide quick access to the right tool for the job.
Chrome-plated and powder-coated for durability
Color-coded by size for easy identification
Ball point allows screws to be turned at an angle of up to 30 degrees
Made of a special alloy based on spring steel for exceptional elasticity and hardening
Laser-marked serial number for authenticity and lifetime guarantee
Related links
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- PB SWISS TOOLS 9 piece L Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 12 Piece Tool Kit Tool Kit with Case
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- Bahco 13 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/16 in,
- BETA 11 piece L Imperial Hex Key Set 1/8 in 1/20 in 3/16 in 5/16 in, 5/32
