PB SWISS TOOLS 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
- RS Stock No.:
- 288-8720
- Distrelec Article No.:
- 180-38-300
- Mfr. Part No.:
- PB 210H10 RB SET 1.5...10
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8720
- Distrelec Article No.:
- 180-38-300
- Mfr. Part No.:
- PB 210H10 RB SET 1.5...10
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The versatile and durable colored hex key L-wrench set for hexagon socket screws. Ideal for professionals and DIY enthusiasts alike, this set offers precision and efficiency in various applications.
Powder coated and color-coded for easy identification
Includes sizes ranging from 1.5 to 10 for versatile use
Features a ball point design for easier access in tight spaces
Constructed with high-quality materials for durability and longevity
Suitable for both residential and industrial use
Related links
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- PB SWISS TOOLS 9 piece L Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 8 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- PB SWISS TOOLS 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- BETA 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
