PB SWISS TOOLS 7 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm
- RS Stock No.:
- 288-8738
- Distrelec Article No.:
- 301-39-577
- Mfr. Part No.:
- PB 3212.LH-6
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8738
- Distrelec Article No.:
- 301-39-577
- Mfr. Part No.:
- PB 3212.LH-6
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 7 | |
| Shape | L | |
| Hex Size | 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 7 | ||
Shape L | ||
Hex Size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Safety Ball Point Hex Key L-Wrench Set is designed for hexagon socket screws, featuring a knurled shaft for increased non-slip properties. With a round shaft for added fatigue strength, this set provides durability and safety in wet or oily environments. Available in self-service packaging, this set is a convenient and practical tool for various applications.
Knurled shaft for increased non-slip properties
Round shaft for longer fatigue strength
Self-service packaging for convenience
Designed for hexagon socket screws
Durable and resistant material for longevity
Related links
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 8 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 8 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- PB SWISS TOOLS 9 piece L Hex Key Set 2.5 mm 3 mm 5 mm 8 mm, 10 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- BETA 7 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm, 6 mm
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
