PB SWISS TOOLS T Metric Hex Key, Hex size 3 mm
- RS Stock No.:
- 288-8711
- Distrelec Article No.:
- 302-61-664
- Mfr. Part No.:
- PB 1204.3
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8711
- Distrelec Article No.:
- 302-61-664
- Mfr. Part No.:
- PB 1204.3
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key | |
| Shape | T | |
| Hex Size | 3 mm | |
| Overall Length | 155mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Unit of Measure Metric | ||
Product Type Hex Key | ||
Shape T | ||
Hex Size 3 mm | ||
Overall Length 155mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The PB Swiss Tools Hex Screwdriver with Sliding T-Handle features a 3mm hexagonal tip and a length of 155mm. This screwdriver offers precise and comfortable handling, allowing for easy tightening and loosening of screws with a hexagonal socket head.
RoHS compliant
Related links
- PB SWISS TOOLS T Metric Hex Key, Hex size 2.5 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 6 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
- PB SWISS TOOLS L Metric Hex Key, Hex size 4 mm
