PB SWISS TOOLS T Metric Hex Key, Hex size 6 mm
- RS Stock No.:
- 285-8604
- Distrelec Article No.:
- 302-61-667
- Mfr. Part No.:
- PB 1204.6
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8604
- Distrelec Article No.:
- 302-61-667
- Mfr. Part No.:
- PB 1204.6
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Hex Key | |
| Unit of Measure | Metric | |
| Shape | T | |
| Hex Size | 6 mm | |
| Short or Long Arm | Long | |
| Overall Length | 215mm | |
| Material | Alloy, Steel | |
| Overall Width | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Hex Key | ||
Unit of Measure Metric | ||
Shape T | ||
Hex Size 6 mm | ||
Short or Long Arm Long | ||
Overall Length 215mm | ||
Material Alloy, Steel | ||
Overall Width 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sliding T handle screwdrivers are precision engineered tools featuring true to size tips. The sliding handle design offers both centre and end locking positions, enhancing safety and practicality during use by providing stability and control. Crafted from a special alloy based on spring steel, these screwdrivers exhibit exceptional elasticity and are hardened to high grades.
For hexagon socket screws
Quick turning and high torques
Laser marked serial number and lifetime guarantee
Related links
- PB SWISS TOOLS T Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2.5 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 2 mm
- PB SWISS TOOLS T Metric Hex Key, Hex size 3 mm
- PB SWISS TOOLS 6 piece T Metric Hex Key Set 3 mm 5 mm 8 mm
- PB SWISS TOOLS 5 piece T Metric Hex Key Set 3 mm 5 mm, 6 mm
- PB SWISS TOOLS L Metric Hex Key, Hex size 4 mm
- PB SWISS TOOLS 9 piece L Metric Hex Key Set 3 mm 5 mm 81.5 mm
