Irwin 7 piece Folding Metric Hex Key Set, 2mm
- RS Stock No.:
- 123-0234
- Mfr. Part No.:
- T10769
- Brand:
- Irwin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0234
- Mfr. Part No.:
- T10769
- Brand:
- Irwin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Hex Key Set | |
| Imperial or Metric | Metric | |
| Number of Pieces | 7 | |
| Hex Key Size | 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8mm | |
| Shape | Folding | |
| Tip Type | Ball End Hexagon | |
| Short or Long Arm | Long | |
| Finish | Black Oxide Chrome | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Hex Key Set | ||
Imperial or Metric Metric | ||
Number of Pieces 7 | ||
Hex Key Size 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8mm | ||
Shape Folding | ||
Tip Type Ball End Hexagon | ||
Short or Long Arm Long | ||
Finish Black Oxide Chrome | ||
Material Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
