SAM 5 piece T Metric Hex Key Set, Hex size 8 mm
- RS Stock No.:
- 900-837
- Mfr. Part No.:
- 62-CTJ5
- Brand:
- SAM
Subtotal (1 unit)*
£89.16
(exc. VAT)
£106.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.16 |
*price indicative
- RS Stock No.:
- 900-837
- Mfr. Part No.:
- 62-CTJ5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 5 | |
| Shape | T | |
| Hex Size | 8 mm | |
| Short or Long Arm | Long | |
| End Type | Hex | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 5 | ||
Shape T | ||
Hex Size 8 mm | ||
Short or Long Arm Long | ||
End Type Hex | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM Hexagonal keys set offers five asymmetric 'T' shaped tools designed to reach challenging spots while providing superior tightening power. These wrenches range in size from 3 mm to 10 mm, making them versatile for various tasks.
Set of five asymmetric 'T' shaped hexagonal keys for improved grip in tight spaces
Wrenches are constructed for accessing difficult areas while enhancing torque application
Lightweight design at 710 grams for ease of handling during prolonged use
Related links
- SAM T Metric Hex Key Set, Hex size 3/ 4/ 5/ 6/ 8 mm
- SAM 8 piece L Metric Hex Key Set, Hex size 1.5 → 8 mm
- SAM T Metric Hex Key, Hex size 8 mm
- Wiha 7 piece T Metric Hex Key Set, Hex size 2 → 8 mm
- BETA 6 piece T Metric Hex Key Set, Hex size 2.5 → 8 mm
- Bondhus 5 piece T Metric Hex Key Set, Hex size 4 → 10 mm
- Facom 5 piece T Metric Hex Key Set 4.0 mm 6.0 mm, 8.0 mm
- BETA 5 piece T Metric Hex Key Set 4 mm 6 mm, 8 mm
