SAM T Metric Hex Key, Hex size 6mm

Image representative of range

Subtotal (1 unit)*

£23.18

(exc. VAT)

£27.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.18

*price indicative

RS Stock No.:
898-980
Mfr. Part No.:
Z-88-6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Metric

Shape

T

Hex Size

6mm

Overall Length

140mm

End Type

Hex

Height Safe

No

Finish

Insulated

Standards/Approvals

NF ISO 2936

COO (Country of Origin):
FR
The SAM T-handle tool essential for turning hexagon socket screws in challenging positions, providing ease of use and efficiency in various applications.

T-handle design enhances torque transmission for improved performance

Constructed to meet NF ISO 2936 and CEI 60900 standards

Weights 0.08 kg, allowing for easy handling and portability

Length of 140 mm caters to accessibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy