Wiha L-Shaped Millimetre Allen Key, Hex size 0.9 mm
- RS Stock No.:
- 834-353
- Mfr. Part No.:
- 06359
- Brand:
- Wiha
Subtotal (1 unit)*
£2.20
(exc. VAT)
£2.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.20 |
*price indicative
- RS Stock No.:
- 834-353
- Mfr. Part No.:
- 06359
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Allen Key | |
| Unit of Measure | Millimetre | |
| Shape | L-Shaped | |
| Hex Size | 0.9 mm | |
| Short or Long Arm | Short Arm | |
| Overall Length | 70mm | |
| End Type | Hexagonal | |
| Finish | Black Oxide | |
| Material | Steel | |
| Standards/Approvals | ISO 2936L | |
| Overall Width | 11mm | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Allen Key | ||
Unit of Measure Millimetre | ||
Shape L-Shaped | ||
Hex Size 0.9 mm | ||
Short or Long Arm Short Arm | ||
Overall Length 70mm | ||
End Type Hexagonal | ||
Finish Black Oxide | ||
Material Steel | ||
Standards/Approvals ISO 2936L | ||
Overall Width 11mm | ||
- COO (Country of Origin):
- DE
The Wiha internal hexagon tool is designed for precision handling in various fastening applications. With a unique hexagonal shape, it ensures secure grip and effective torque delivery while maintaining quality and durability in its construction.
Constructed with a 0.9 mm internal hexagon for accurate fit
Overall length of 70 mm allows for versatile use in confined spaces
Manufactured with attention to compliance with multiple regulations including ISO standards
Related links
- Wiha L-Shaped Millimetre Allen Key, Hex size 0.7 mm
- Teng Tools 7 piece L-Shaped Metric Tool Set, Hex size 0.9 mm
- Facom L Metric Hex Key, Hex size 0.9 mm
- BETA L Metric Hex Key, Hex size 0.9 mm
- Teng Tools Hexagon Metric Hex Key, Hex size 0.9 mm
- Hex Keys
- Wiha L Metric Hex Key, Hex size 4 mm
- Wiha L Metric Hex Key, Hex size 3 mm

